• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal IT 7030.950 7030950 LED strip light Illuminated (L x W x H) 1830 x 18 x 24.2 mm 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
LED strip light
Width
18 mm
Height
24.2 mm
Features
Illuminated
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

90 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Rated operating voltage 24 V/DC
  • Bulbs: LEDs
Packaging type

Piece

Product type

LED strip light

Height

24.2 mm

Features

Illuminated

Length

1830 mm

Width

18 mm

Dim

(L x W x H) 1830 x 18 x 24.2 mm

Content

1 pc(s)

Type

IT 7030.950

Weight

0.000

Surface mounting

AC

FALSE

FALSE

FALSE

Aluminium

TRUE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2840055 Rittal IT 7030.950 7030950 LED strip light Illuminated (L x W x H) 1830 x 18 x 24.2 mm 1 pc(s) Piece

Description

LED light strip for control via the CMC III system. For color status indication within a network/server cabinet. If an error occurs, the light strip changes according to the color set.The bar contains the RGB colors red, green, blue.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 563.99*

What kind of Enclosure Parts are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)