• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3140.500 Top fan (W x H x D) 400 x 133 x 400 mm Piece 1 pc(s)

Packaging type
Piece
Product type
Top fan
Width
400 mm
Height
133 mm
Depth
400 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

114 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 945.00 / piece)
€ 945.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Top fan

Type

SK 3140.500

Air flow rate

1069 m³/h

Compatible with

Rittal

Width

400 mm

Height

133 mm

Depth

400 mm

Dim

(W x H x D) 400 x 133 x 400 mm

Weight

8.000

Content

1 pc(s)

Other

Grey

400

133 mm

400 mm

7035

AC

Other

FALSE

207-253 V

216-264 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2201140 Rittal SK 3140.500 Top fan (W x H x D) 400 x 133 x 400 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2201140 Rittal SK 3140.500 Top fan (W x H x D) 400 x 133 x 400 mm Piece 1 pc(s)

Description

SK TopTherm roof fan, 1069/1069 m³/h, 220-240 V, 1~, 50/60 Hz, BHT 400 x 133 x 400 mm, EC technology

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,073.98*

What kind of Electrical Enclosure Ventilation are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)