• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3341.115 Fan units 115 V (W x H x D) 482.6 x 44 x 200 mm Piece 1 pc(s)

Packaging type
Piece
Product type
Fan units
Operating voltage
115 V
Noise emission (max.)
52 dBa
Width
482.6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

74 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 575.00 / piece)
€ 575.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Fan units

Type

SK 3341.115

Features

incl. filter

Operating voltage

115 V

Min. operating voltage

115 V AC

Max. operating voltage

115 V AC

Operating voltage

115 V AC

Max. current consumption

0.69 A

Noise emission (max.)

52 dBa

Air flow rate

480 m³/h

Compatible with

Rittal

Factory colour

Grey

Min. temperature

-10 °C

Max. temperature

55 °C

Connection

Punchdown block

Width

482.6 mm

Height

44 mm

Depth

200 mm

Dim

(W x H x D) 482.6 x 44 x 200 mm

Weight

0.000

Content

1 pc(s)

Screw mounting

Grey

482.6

44 mm

200 mm

7035

AC

1

Other

FALSE

FALSE

TRUE

FALSE

FALSE

104-126 V

104-126 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2840420 Rittal SK 3341.115 Fan units 115 V (W x H x D) 482.6 x 44 x 200 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2840420 Rittal SK 3341.115 Fan units 115 V (W x H x D) 482.6 x 44 x 200 mm Piece 1 pc(s)

Description

SK insert fan, for 482.6 mm (19"), 480 m³/h, 115 V, 1~, 50/60 Hz, BHT 482.6 x 44 x 200 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 713.98*

What kind of Electrical Enclosure Ventilation are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)