There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cooler
SK 3359.640
for coolers
400 V AC
5.4 A
0.49 kW
800 m³/h
585 m³/h
Rittal
Grey-aluminium (RAL 9007)
+10 °C
+55 °C
IP34
IP54
Plug & Clip
597 mm
417 mm
380 mm
(W x H x D) 597 x 417 x 380 mm
37.195 kg
1 pc(s)
597
Other
417 mm
380 mm
AC
FALSE
TRUE
TRUE
10-55 °C
360-440 V
360-440 V
750 W
FALSE
yes
User & Safety Instructions 3386785 Rittal SK 3359.640 Cooler 400 V AC 0.49 kW (W x H x D) 597 x 417 x 380 mm 1 pc(s)
€ 3,534.98*
The necessary accessories are required to use the article as described.