There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cooler
SK 3366.505
230 V
23 A
0.9 kW
910 m³/h
860 m³/h
Rittal
Grey (RAL 7035)
+10 °C
+55 °C
IP34
IP54
435 mm
1590 mm
205 mm
(W x H x D) 435 x 1590 x 205 mm
50 kg
1 pc(s)
yes
User & Safety Instructions 3386807 Rittal SK 3366.505 Cooler 230 V 0.9 kW (W x H x D) 435 x 1590 x 205 mm 1 pc(s)
€ 3,599.00*
The necessary accessories are required to use the article as described.