• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3382.510 Cooler 115 V 0.55 kW (W x H x D) 597 x 417 x 380 mm Piece 1 pc(s)

Packaging type
Piece
Product type
Cooler
Operating voltage
115 V
Power
0.55 kW
Width
597 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,689.00 / piece)
€ 2,689.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Cooler

Type

SK 3382.510

Operating voltage

115 V

Min. operating voltage

115 V AC

Max. operating voltage

115 V AC

Operating voltage

115 V AC

0.55 kW

Compatible with

Rittal

Width

597 mm

Height

417 mm

Depth

380 mm

Dim

(W x H x D) 597 x 417 x 380 mm

Weight

0.000

Content

1 pc(s)

597

Other

417 mm

380 mm

AC

FALSE

TRUE

TRUE

10-55 °C

104-126 V

104-126 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2850476 Rittal SK 3382.510 Cooler 115 V 0.55 kW (W x H x D) 597 x 417 x 380 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2850476 Rittal SK 3382.510 Cooler 115 V 0.55 kW (W x H x D) 597 x 417 x 380 mm Piece 1 pc(s)

Description

SK Cooling device Blue e, roof structure, 0.55 kW, 115 V, 1~, 50/60 Hz, Steel sheet, BHT 597 x 417 x 380 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,802.97*

What kind of Electrical Enclosure Ventilation are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)