• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3384.600 Cooler 230 V 1.5 kW (W x H x D) 597 x 417 x 475 mm 1 pc(s)

Product type
Cooler
Operating voltage
230 V
Power
1.5 kW
Width
597 mm
Height
417 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,379.00 / piece)
€ 4,379.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cooler

Type

SK 3384.600

Operating voltage

230 V

Min. operating voltage

230 V AC

Max. operating voltage

230 V AC

Operating voltage

230 V AC

1.5 kW

Compatible with

Rittal

Width

597 mm

Height

417 mm

Depth

475 mm

Dim

(W x H x D) 597 x 417 x 475 mm

Weight

0.000

Content

1 pc(s)

597

Other

417 mm

475 mm

AC

FALSE

TRUE

TRUE

10-55 °C

207-253 V

207-253 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2840432 Rittal SK 3384.600 Cooler 230 V 1.5 kW (W x H x D) 597 x 417 x 475 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2840432 Rittal SK 3384.600 Cooler 230 V 1.5 kW (W x H x D) 597 x 417 x 475 mm 1 pc(s)

Description

SK Cooling device Blue e, roof structure, 1.5 kW, 230 V, 1~, 50/60 Hz, stainless steel, BHT 597 x 417 x 475 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4,487.97*

What kind of Electrical Enclosure Ventilation are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)