• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3387.540 Cooler 3.8 kW (W x H x D) 796 x 470 x 580 mm 1 pc(s)

Product type
Cooler
Power
3.8 kW
Width
796 mm
Height
470 mm
Depth
580 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cooler

Type

SK 3387.540

Max. operating voltage

400 V

Operating voltage

400 V (max)

3.8 kW

Compatible with

Rittal

Width

796 mm

Height

470 mm

Depth

580 mm

Dim

(W x H x D) 796 x 470 x 580 mm

Weight

0.000

Content

1 pc(s)

796

Other

470 mm

580 mm

AC

10-55 °C

360-440 V

460-460 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2200649 Rittal SK 3387.540 Cooler 3.8 kW (W x H x D) 796 x 470 x 580 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2200649 Rittal SK 3387.540 Cooler 3.8 kW (W x H x D) 796 x 470 x 580 mm 1 pc(s)

Description

SK Cooling device Blue e, roof structure, 3.8 kW, 400-460 V, 3~, 50/60 Hz, sheet steel, BHT 796 x 470 x 580 mm

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?

Accessories

(*All information is plus legal VAT)