
Number
Total (€ 2,929.00 / piece)
€ 2,929.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Cooler
- Type
SK 3486.930
2 kW
- Mounting type
Wall
- Length
294 mm
- Width
450 mm
- Height
1600 mm
- Dim
(L x W x H) 294 x 450 x 1600 mm
450 mm
Air/air
1600 mm
294 mm
AC
FALSE
TRUE
TRUE
-20-60 °C
110-480 V
110-480 V
2000 W
FALSE
0-895 m³/h
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3757516 Rittal SK 3486.930 Cooler 2 kW (L x W x H) 294 x 450 x 1600 mm 1 pc(s)
Security datasheet
Security datasheet 3757516 Rittal SK 3486.930 Cooler 2 kW (L x W x H) 294 x 450 x 1600 mm 1 pc(s)
Description
SK Blue e+ cooler, wall mount, 2 kW, R-1234yf, 110-240 V, 1~, 380-480 V, 3~, 50-60 Hz, steel plate, BHT 450 x 1600 x 294 mm
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 3,566.98*
What kind of Electrical Enclosure Heaters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































