
Technical specifications
- Product type
Cooler
- Type
SK 3489.940
5.5 kW
- Mounting type
Wall
- Length
393 mm
- Width
450 mm
- Height
1600 mm
- Dim
(L x W x H) 393 x 450 x 1600 mm
450 mm
Air/air
1600 mm
393 mm
AC
FALSE
TRUE
TRUE
-20-60 °C
380-480 V
380-480 V
5500 W
FALSE
0-2300 m³/h
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3757527 Rittal SK 3489.940 Cooler 5.5 kW (L x W x H) 393 x 450 x 1600 mm 1 pc(s)
Security datasheet
Security datasheet 3757527 Rittal SK 3489.940 Cooler 5.5 kW (L x W x H) 393 x 450 x 1600 mm 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 6,383.98*
What kind of Electrical Enclosure Heaters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































