• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SV 9690.031 Inverter battery cabinet 600 x 2000 x 800 Steel 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Inverter battery cabinet
Material
Steel
Width
600 mm
Height
2000 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Inverter battery cabinet

Material

Steel

Width

600 mm

Height

2000 mm

Dimensions

600x2000x800 mm

Content

1 pc(s)

Type

SV 9690.031

Dim

(W x H x D) 600 x 2000 x 800 mm

Manufacturer part #

9690031

Depth

800 mm

RAL no.

7035

No. of doors

0

No. of locks

0

Grey

600 mm

2000 mm

800 mm

7035

FALSE

0

0

FALSE

FALSE

FALSE

TRUE

Other

Steel

FALSE

TRUE

FALSE

FALSE

Powder coating

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

TRUE

Documents & Downloads

Datasheet

Datasheet 3591562 Rittal SV 9690.031 Inverter battery cabinet 600 x 2000 x 800 Steel 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3591562 Rittal SV 9690.031 Inverter battery cabinet 600 x 2000 x 800 Steel 1 pc(s) Piece

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.