• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A 16 slots Steel 550 mm Rittal SZ 2413.550 1 pc(s)

Product type
Busbar
Length
550 mm
Features
16 slots
Material
Steel
Weight
0.000
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Emc shield bus SZ

  • Industrial packaging with 1 pc(s) pieces

Technical specifications

Product type

Busbar

Features

16 slots

Material

Steel

Length

550 mm

Weight

0.000

Content

1 pc(s)

Type

SZ 2413.550

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 393375 N/A 16 slots Steel 550 mm Rittal SZ 2413.550 1 pc(s)

Description

Made of corrosion-resistant steel strip, 75 mm² cross-section for cable shield support.

This text is machine translated.

Scope of delivery

  • Mounting material.

What kind of DIN & Mounting Rails are you looking for?

More interesting products

(*All information is plus legal VAT)