• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A 10 slots Steel 375 mm Rittal SZ 2413.375 1 pc(s) Piece

Packaging type
Piece
Product type
Busbar
Length
375 mm
Width
375 mm
Features
10 slots
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rittal SZ 2413.375 EMC Busbar

  • Industrial packaging with 1 pc(s) pieces

Technical specifications

Packaging type

Piece

Product type

Busbar

Features

10 slots

Material

Steel

Material properties

corrosion-protected

Length

375 mm

Width

375 mm

Height

5 mm

Dim

(L x W x H) 375 x 375 x 5 mm

Weight

0.000

Content

1 pc(s)

Type

SZ 2413.375

RoHS-compliant

Yes

Other

75 A

TRUE

Other

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 393374 N/A 10 slots Steel 375 mm Rittal SZ 2413.375 1 pc(s) Piece

Description

Made of corrosion-resistant steel strip, 75 mm² cross-section for cable shield support.

This text is machine translated.

Scope of delivery

  • Mounting material.

What kind of DIN & Mounting Rails are you looking for?

More interesting products

(*All information is plus legal VAT)