
Number
Total (€ 1,949.00 / piece)
€ 1,949.00
incl. VAT
Only 4 Piece(s) available
Technical specifications
- Mounting: Screwed to the top and bottom cross traverse
- Installation clearance to the 19" level, front/rear: 150 mm / 130 mm
- Load capacity: 8000 N
- Surface: Cabinet frame: Dip-primed; Interior finish: Painted; Back door and roof: Dip-primed, powder-painted; Front door: Aluminum, anodized/painted
- Product type
19" server rack cabinet
- Rack unit
42 U
- Width
800 mm
- Height
2000 mm
- Depth
800 mm
- Material
Steel plate
Aluminium
Safety glass
- Dim
(W x H x D) 800 x 2000 x 800 mm
- Weight
107
- Factory colour
Grey
Black
- Rack size
483 mm (19")
- Product type description
Rack
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2353099 Rittal VX 5307.124 19" server rack cabinet (W x H x D) 800 x 2000 x 800 mm 42 U Grey, Black
Description
Hints
Please provide a phone number when placing your order, to allow us to arrange for a delivery date.
What kind of Network Cabinets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































































