• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 8406.000 Stackable cabinet units 400 x 2000 x 600 Steel Grey 1 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
Stackable cabinet units
Material
Steel
Width
400 mm
Height
2000 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Stackable cabinet units

Features

with mount plate

Material

Steel

IP55

Factory colour

Grey

Width

400 mm

Height

2000 mm

Weight

75.2 kg

Content

1 pc(s)

Type

VX 8406.000

Dim

(W x H x D) 400 x 2000 x 600 mm

Manufacturer part #

8406000

Depth

600 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2200445 Rittal VX 8406.000 Stackable cabinet units 400 x 2000 x 600 Steel Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2200445 Rittal VX 8406.000 Stackable cabinet units 400 x 2000 x 600 Steel Grey 1 pc(s) Piece

Description

VX stacking cabinet system, BHT: 400x2000x600 mm, sheet steel, with mounting plate, one-door on front

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.