• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 8215.000 Stackable cabinet units 1200 x 1200 x 500 Steel Grey 1 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
Stackable cabinet units
Material
Steel
Width
1200 mm
Height
1200 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Stackable cabinet units

Features

with mount plate

Material

Steel

IP55

Factory colour

Grey

Width

1200 mm

Height

1200 mm

Weight

114.86 kg

Content

1 pc(s)

Type

VX 8215.000

Dim

(W x H x D) 1200 x 1200 x 500 mm

Manufacturer part #

8215000

Depth

500 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2200527 Rittal VX 8215.000 Stackable cabinet units 1200 x 1200 x 500 Steel Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2200527 Rittal VX 8215.000 Stackable cabinet units 1200 x 1200 x 500 Steel Grey 1 pc(s) Piece

Description

VX stacking cabinet system, BHT: 1200x1200x500 mm, sheet steel, with mounting plate, double-door on front side

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.