• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ritto by Schneider Ritto Door intercom Corded DIN rail power supply unit White

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

203 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Door intercom

Component

DIN rail power supply unit

Units

30

Transfer type

Corded

Mounting type (interior)

DIN rail

Factory colour

White

Width

150 mm

Height

100 mm

Depth

60 mm

Length

150 cm

Weight

6470 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 490805 Ritto by Schneider Ritto Door intercom Corded DIN rail power supply unit White

Description

For RITTO TwinBus intercom systems and video systems, bus technology, micro-computer-controlled, three TwinBus lines each with maximum 30 participants and a bus line for a door station with 1 to 90 doorbells can be connected, with programming protection against accidental changing settings. Supports adjustment procedure via floors printer, door opener switching output max. AC 24V 1A with adjustable door opener switching time, LED function indicators for speaking, automatic unlocking and creates individual settings and power consumption max. 34.5 VA, operating voltage AC 11V 1,6A, DC 30 V to 15 V 0.5A, mass B125 x H 90 x T60 mm. 7 car mate places. additional devices. According to DIN 43871 as well as AP can be mounted in standard distribution, power supply AC 230V 50Hz + 6 to 10 percent,

This text is machine translated.

More interesting products

(*All information is plus legal VAT)