• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde ES-30.350.ST Universal handle Stainless steel (L x W x H) 375 x 30 x 80 mm 1 pc(s)

1/2
Image similar
Product type
Universal handle
Material
Steel
Dim
(L x W x H) 375 x 30 x 80 mm
Width
30 mm
Height
80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rohde machine handle made of stainless steel, can be plugged together, incl. Mounting material

  • Content: 1 pcs.

Technical specifications

  • Execution variant: Standard
  • Surface treatment: Brushed
  • Material (material): 1.4404 (316L)
  • Manufacturer's color: Brushed stainless steel matt-gloss polished
  • Mounting method: c:Round bore
  • Series name: ES-30
  • Handle type (series): Stainless steel handle series IT
  • Hole diameter: M8
Dim

(L x W x H) 375 x 30 x 80 mm

Product type

Universal handle

Material

Steel

Width

30 mm

Height

80 mm

Length

375 mm

Hole spacing

350 mm

Factory colour

Stainless steel

Content

1 pc(s)

Hole Ø

8 mm

Max. load capacity

1000 N

Type

ES-30.350.ST

Documents & Downloads

Datasheet

Datasheet 2343599 Rohde ES-30.350.ST Universal handle Stainless steel (L x W x H) 375 x 30 x 80 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2343599 Rohde ES-30.350.ST Universal handle Stainless steel (L x W x H) 375 x 30 x 80 mm 1 pc(s)

Description

Universal Edel steel -
grips, can be plugged together, for
Any screw-on distance.
Especially suitable for
The food industry.

Material and surface:
Handle legs made of fine cast;
Plant material no. 1.4404.
Connection pipes and mounting material
Made of stainless steel.
Connection pipes are ground smoothly
and brushed.
Handle legs blasted and matt-gloss
electropolished.
Clamping and sealing ring
Silicon rubber in food quality. Long-term temperature-resistant
From -60 °C to
+200 °C.
Constructive advantages:
Splash-proof pipe-arm connection.
Additional pipe clamping
Threaded pin with hexagon socket.
Screw-on option from the front
and back. Easy to clean.
Standard screw connection:
For screw mounting from the front
or rear.
Handle legs including
Hexagon head screws M8 x 25 DIN
933, nuts DIN 934 and
Washers DIN 125 Further
Threaded pins M6 x 6 DIN 913
For pipe fixing as well as clamping and
Sealing rings.
Safety screw connection:
For external doors, screw mounting
from the back.
Delivery scope as with standard version,
However, with flat -
Round screws M8 x 25,
DIN 603

This text is machine translated.

What kind of Case Grips & Handles are you looking for?