• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde KW-30.017.84 Universal handle Black (L x W x H) 128 x 20 x 48 mm 3 pc(s)

1/2
Image similar
Product type
Universal handle
Material
Polyamide
Dim
(L x W x H) 128 x 20 x 48 mm
Width
20 mm
Height
48 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rohde plastic handle with one-sided attachment, thermoplastic PA 6 glass ball-ver.

  • Content: 3 pieces

Technical specifications

  • Material (material): PA6
  • Manufacturer color: Black
  • Mounting method: c:Round bore
  • Series name: KW-30
  • Grip type (series): Plastic grips KW
  • Hole diameter: M5
Dim

(L x W x H) 128 x 20 x 48 mm

Product type

Universal handle

Material

Polyamide

Width

20 mm

Height

48 mm

Length

128 mm

Hole spacing

17 mm

Factory colour

Black

Content

3 pc(s)

Hole Ø

5 mm

Max. load capacity

800 N

Type

KW-30.017.84

Documents & Downloads

Datasheet

Datasheet 2343730 Rohde KW-30.017.84 Universal handle Black (L x W x H) 128 x 20 x 48 mm 3 pc(s)

User & Safety Instructions

User & Safety Instructions 2343730 Rohde KW-30.017.84 Universal handle Black (L x W x H) 128 x 20 x 48 mm 3 pc(s)

Description

For all applications, where
One-sided fastening
is desired, dimensionally stable
and high load capacity.

Material and surface:
Polyamide PA 6, glass-ball reinforced,
matt black with
Fine structure.

This text is machine translated.

Scope of delivery

  • Delivery scope
  • Bolt cylinder included
  • With DIN 912 hexagon socket
  • And nuts DIN 934 with
  • Washers DIN 125
  • As well as clamping sheet as additional
  • Anti-twist safeguard. All parts
  • Stainless steel.

What kind of Case Grips & Handles are you looking for?