• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde KG-16.300.14 Universal handle Black (L x W x H) 316 x 16 x 98 mm 1 pc(s)

1/2
Image similar
Product type
Universal handle
Material
Aluminium
Dim
(L x W x H) 316 x 16 x 98 mm
Width
16 mm
Height
98 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rohde Command housing handle, made of round aluminum

  • Content: 1 pcs.

Technical specifications

  • Surface treatment: Anodized
  • Material (material): AlMgSi 0.5
  • Manufacturer color: Black
  • Mounting method: Internal thread
  • Series name: KG-16
  • Handle type (series): Kg
  • Hole diameter: M8
Dim

(L x W x H) 316 x 16 x 98 mm

Product type

Universal handle

Material

Aluminium

Width

16 mm

Height

98 mm

Length

316 mm

Hole spacing

300 mm

Factory colour

Black

Content

1 pc(s)

Hole Ø

8 mm

Max. load capacity

1000 N

Type

KG-16.300.14

Documents & Downloads

Datasheet

Datasheet 2343719 Rohde KG-16.300.14 Universal handle Black (L x W x H) 316 x 16 x 98 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2343719 Rohde KG-16.300.14 Universal handle Black (L x W x H) 316 x 16 x 98 mm 1 pc(s)

Description

Material and surface:
Aluminum AIMgSi 0.5;
ground, glass globe blasted
and matt-gloss black
anodized.

This text is machine translated.

What kind of Case Grips & Handles are you looking for?