• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde GS-0N.150.7012 Universal handle Black, Grey (L x W x H) 178 x 29 x 53 mm 3 pc(s)

1/2
Image similar
Product type
Universal handle
Material
Polyamide
Dim
(L x W x H) 178 x 29 x 53 mm
Width
29 mm
Height
53 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rohde plastic handle with soft, internal surface, incl. stainless steel covering material

  • Content: 3 pieces

Technical specifications

  • Material (material): PA6
  • Manufacturer color: Black gray
  • Mounting method: c:Round bore
  • Series name: GS-0N
  • Grip type (series): Grip with soft inner surface GS
  • Hole diameter: M8
Dim

(L x W x H) 178 x 29 x 53 mm

Product type

Universal handle

Material

Polyamide

Width

29 mm

Height

53 mm

Length

178 mm

Hole spacing

150 mm

Factory colour

Black

Grey

Content

3 pc(s)

Hole Ø

8 mm

Max. load capacity

700 N

Type

GS-0N.150.7012

Documents & Downloads

Datasheet

Datasheet 2343691 Rohde GS-0N.150.7012 Universal handle Black, Grey (L x W x H) 178 x 29 x 53 mm 3 pc(s)

User & Safety Instructions

User & Safety Instructions 2343691 Rohde GS-0N.150.7012 Universal handle Black, Grey (L x W x H) 178 x 29 x 53 mm 3 pc(s)

Description

Material and surface:
Hard component made of high-load capacity
Polyamide PA 6, glass-ball reinforced,
matt black
With fine structure.
Soft component from SEBS in
basalt gray RAL 7012.

This text is machine translated.

Scope of delivery

  • Delivery scope
  • Includes black zinc plated
  • Cheese head screws (chrome VI free)
  • With DIN 912 hexagon socket and
  • Galvanized nuts DIN 934, with
  • Washers DIN 125
  • For wet areas, screws,
  • Nuts and washers
  • Made of stainless steel.
  • On request also without
  • Screws available.

What kind of Case Grips & Handles are you looking for?