• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde & Schwarz NGA102 Bench PSU (adjustable voltage) 35 (max.) 6 A (max.) 80 W programmable, remote controlled No. of o

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,289.00 / piece)
€ 2,289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • No. of outputs 2 x
  • 35 (max.) / 6 A (max.)
  • 70 V (max.) / 12 A (max.)
  • 80 W
  • programmable, remote controlled

Technical specifications

Type

NGA102

Product type

Bench PSU (adjustable voltage)

No. of outputs

2 x

80 W

Technology

Linear regulated PSU

Features

programmable

remote controlled

Dim

(L x W x H) 448 x 222 x 97 mm

Manufacturer's standards (no certificate)

Input voltage

110 V AC

115 V AC

230 V AC

Weight

7 kg

Connections

Functions: EasyRamp

EasyArb

Low current measuring range

Remote sensing

Digital I/O.

3.5"/QVGA display

Type

4 mm safety terminals
8-pin terminal block (outputs, remote access)

Output

USB

USB host

LAN

Wi-Fi

Output voltage (max.)

35 V

Output voltage 2 (max.)

70 V

Max. output current

6 A

Output current 2 (max.)

12 A

Inputs

110 V/AC 5 A, 250 V IEC 60127-2/5 T
115 V/AC 5 A, 250 V IEC 60127-2/5 T
230 V/AC 2.5 A, 250 V IEC 60127-2/5 T

Mains supply

IEC 320 C16

Width

222 mm

Height

97 mm

Length

448 mm

Max. temperature

+5 °C

Min. temperature

+40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2368726 Rohde & Schwarz NGA102 Bench PSU (adjustable voltage) 35 (max.) 6 A (max.) 80 W programmable, remote controlled No. of o

Description


Linear design
Modern electronic circuits are often complex and sensitive to disturbances on the supply line. The linear design of output stages allows the power supplies of the R&S®NGA100 to operate with minimum ripple and noise. The supply of extremely stable output voltage and current is crucial for the development of sensitive components.

High readback accuracy
The R&S®NGA100 power supply series has excellent programming and readout accuracy to accurately measure and map the actual power consumption of a device.
Even at low voltage and current values. These built-in measurements reduce the need for external multimeters and simplify setup.

Built-in statistics
The integrated statistics show the min. and max. values for power, voltage and current.

Independant channels (R&S®NGA102 and R&S®NGA142)
The two channels have completely separate circuits and are not connected to the housing ground was made easy by combining channels for bipolar circuits that may be
+12 V/-12 V. Both channels are electrically equivalent, with the same voltage, current and power. The two channels operate as separate power supplies and can be operated individually or simultaneously.

Flexpower
The R&S®NGA100 series works with maximum power at different operating points and covers far more applications than single-range power supplies. All possible voltage and current combinations are shown in the corresponding Flexpower curves.

This text is machine translated.

What kind of Bench power supply units are you looking for?

More interesting products

(*All information is plus legal VAT)