• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde UG-06.096.01 Universal handle Black, Silver (L x W x H) 108 x 12 x 40 mm 4 pc(s)

1/2
Image similar
Product type
Universal handle
Material
Aluminium
Dim
(L x W x H) 108 x 12 x 40 mm
Width
12 mm
Height
40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 108 x 12 x 40 mm

Product type

Universal handle

Material

Aluminium

Width

12 mm

Height

40 mm

Length

108 mm

Hole spacing

96 mm

Factory colour

Black

Silver

Content

4 pc(s)

Hole Ø

4 mm

Max. load capacity

200 N

Type

UG-06.096.01

Documents & Downloads

Datasheet

Datasheet 2344452 Rohde UG-06.096.01 Universal handle Black, Silver (L x W x H) 108 x 12 x 40 mm 4 pc(s)

User & Safety Instructions

User & Safety Instructions 2344452 Rohde UG-06.096.01 Universal handle Black, Silver (L x W x H) 108 x 12 x 40 mm 4 pc(s)

What kind of Case Grips & Handles are you looking for?