• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde UR-15.235.B01 Universal handle Black, Silver (L x W x H) 250 x 15 x 43.5 mm 2 pc(s)

1/2
Image similar
Product type
Universal handle
Material
Aluminium
Dim
(L x W x H) 250 x 15 x 43.5 mm
Width
15 mm
Height
43.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rohde Universal-Round aluminum grip, handle legs PA6/black, bridge anodized aluminum-natural colors

  • Content 2 pcs.

Technical specifications

  • Surface treatment: Anodized
  • Material (material): AlMgSi 0.5, PA6
  • Manufacturer's color: Thigh black bridge silver
  • Mounting method: Internal thread
  • Series name: UR-15
  • Handle type (series): Universal round aluminum grips UR
  • Hole diameter: M4
Dim

(L x W x H) 250 x 15 x 43.5 mm

Product type

Universal handle

Material

Aluminium

Width

15 mm

Height

43.5 mm

Length

250 mm

Hole spacing

235 mm

Factory colour

Black

Silver

Content

2 pc(s)

Hole Ø

4 mm

Max. load capacity

500 N

Type

UR-15.235.B01

Documents & Downloads

Datasheet

Datasheet 2344524 Rohde UR-15.235.B01 Universal handle Black, Silver (L x W x H) 250 x 15 x 43.5 mm 2 pc(s)

User & Safety Instructions

User & Safety Instructions 2344524 Rohde UR-15.235.B01 Universal handle Black, Silver (L x W x H) 250 x 15 x 43.5 mm 2 pc(s)

Description

Material and surface:
Handle legs made of glass-ball reinforced
Polyamide PA 6
Black, similar to RAL 9005 or
aluminum colors, semi-matt with
Fine structure.
Handle bar made of round aluminum
AlMgSi 0.5; fine-ground and
natural colors or black anodized.
Brass screw-on insert.

This text is machine translated.

What kind of Case Grips & Handles are you looking for?