• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 1000003398 Pipe cutter

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,405.00 / piece)
€ 2,405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PIPECUT mini, charger EU,4Ah+ KSS guide.

  • Copper, plastic, multilayer composite pipe, C-steel, cast, Stainless steel can be cut up to a pipe diameter of 110 mmSaw mounting rails or threaded rods quickly and easilyTransform the PIPECUT mini into a hand, plunge or cut rail sawThree new, high-quality saw blades

Technical specifications

  • Working area diameter: 0 - 4 inchesWorking range diameter 0 - 110 mmLi-Ion/Li-Po battery system (rechargeable)Mains plug type: Plug type C (CEE 7/16)CAS. System batteryCuttable material: MSR, copper, stainless steel, steel, cast ironNo-load speed 0 – 4,150 bpmSound pressure level 92 dB(A)Sound power level (LwA): 103 dB(A)Battery capacity 4.0 AhCutting depth 45 mm
Product type

Pipe cutter

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797718 Rothenberger 1000003398 Pipe cutter

Description

The PIPECUT mini is a real multi-talent. It cuts copper, steel, stainless steel, plastic, multi-layer composite tubes as well as profiles, Mounting rails and threaded rods. The PIPECUT mini can be used stationary in the workshop and at the same time can be used mobile on the construction site. The machine is powered by a CAS battery, which can be used with 200 other machines from 20 different manufacturers.

This text is machine translated.

Scope of delivery

  • PIPECUT mini basic devicePipe support railsDURACUT Uni - universal saw bladePipe supportROCASE 6427 inclusive of deep-drawn insertUser manual18V, 4.0Ah Li-Power CAS battery packCAS charger EUChopsaw-rails

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,481.98*

What kind of Sanitary Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)