• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 1500000790 Pipe cutter

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,565.00 / piece)
€ 2,565.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ROCUT XL 225

  • Can be placed anywhere on the pipeRobust blade made from stainless steel

Technical specifications

  • Max. Material: PE, PP, PVC
Product type

Pipe cutter

Compatible with diameters of

225 mm (max)

Suitable for diameters of (max.)

225 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797964 Rothenberger 1500000790 Pipe cutter

Description

With the ROCUT XL 225 PE pipes can be separated without any problem. Optimised cutting angles provide the necessary lightness. The lower guide can be completely extended. So the ROCUT XL can be placed at any point of the pipe.

This text is machine translated.

Scope of delivery

  • ROCUT XL 225, up to external diameter 225mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,594.99*

What kind of Sanitary Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)