• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 21655 Deburrer kit 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Deburrer kit

Material suitability

Steel

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1664072 Rothenberger 21655 Deburrer kit 1 pc(s)

Description

Deburrer deburring of edges, pipes and steel, aluminum, brass, copper plates, cast iron and plastic panels. 

Features

  • Back-drawn durable locking head: Enables one-handed operation
  • Handle grip with elevation: No slipping out of the hand
  • Versatile: interchangable blades
  • Plug-in handle: associated blades can be accommodated.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 90.97*

What kind of Manual Deburrers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)