• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 70015 Pipe cutter

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pipe cutter

Compatible with diameters of

3 - 28 mm

Length

200 cm

Dim

(L x W x H) 200 cm x 100 mm x 50 mm

Weight

1000 g

Suitable for diameters of (max.)

28 mm

Suitable for pipe diameter (min.)

3 mm

Width

100 mm

Height

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1664050 Rothenberger 70015 Pipe cutter

Description

Manual Pipe cutter for cutting of copper, brass, aluminum and thin-walled steel pipes with a diameter of 3 - 28 mm.

Features

  • Handy design: Very small working radius for work in difficult to access positions
  • Support rollers with penetration: Saves material by cutting close to flare.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 209.97*

What kind of Sanitary Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)