• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 70032 Pipe cutter

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Pipe cutter

Compatible with diameters of

50 - 125 mm

Length

400 cm

Dim

(L x W x H) 400 cm x 300 mm x 200 mm

Weight

1990

Suitable for diameters of (max.)

125 mm

Suitable for pipe diameter (min.)

50 mm

Width

300 mm

Height

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1664082 Rothenberger 70032 Pipe cutter

Description

Ratchet telescopic pipe cutter to separate PE, PP, PEX-, PB and PVDF pipes as well as the drainage pipes Ø 50-125 mm sound insulation.

Features

  • Ratchet telescopic guide: quick adjustment with automatic spring retraction
  • Mono block aluminum design: durable and very stable
  • two devices in one: pipe contains a retractable pipe internal deburrer
  • Large, ergonomic handle: Ermudigungsfreies work.

Hints

This text is machine translated.

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)