• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 72101 Detacher hook

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Spiral diameter: 32 mm
Product type

Detacher hook

Dim

(W x H) 100 mm x 33 mm

Content

1 pc(s)

Height

33 mm

Width

100 mm

Weight

0.0250 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1664085 Rothenberger 72101 Detacher hook

Description

Disconnect the clutch cut-off key for quick and easy connection of pipe cleaning spirals and tools.

Hints

This text is machine translated.

What kind of Pipe & Drain Cleaners are you looking for?

More interesting products

(*All information is plus legal VAT)