
Highlights & Details
Professional soldering iron 25 W/80 W
Technical specifications
- Tip temperature: 25W 420°C; 80 W 550°C
- Heating-up time approx. 6 sec.
- Product type
Soldering iron
- Max. power
25 W
80 W
- Power supply (LOV)
mains-powered
- Dim
(L x W x H) 400 cm x 300 mm x 200 mm
- Weight
5
- Preheating time
6 Sek. min
- Operating voltage
230 V
- Width
300 mm
- Height
200 mm
- Length
400 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1339618 Rothenberger Industrial 35060 Soldering iron 230 V 25 W, 80 W
Security datasheet
Security datasheet 1339618 Rothenberger Industrial 35060 Soldering iron 230 V 25 W, 80 W
Security datasheet 1339618 Rothenberger Industrial 35060 Soldering iron 230 V 25 W, 80 W
Signal word


Danger
GHS / H Statements
- H 317: May cause an allergic skin reaction
- H 315: Causes skin irritation
- H 318: Causes serious eye damage
GHS / P Statements
- P 101: If medical advice is needed, have product container or label at hand
- P 102: Keep away from children
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 501: Dispose of contents/container at …
- P 103: Read the label before using the product
- P 264: Rinse … thoroughly after use
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
- P 310: Contact Poison Control Center or seek medical advice immediately
- P 332+313: SKIN IRRITATION: Seek medical advice
- P 302+352: SKIN CONTACT: Wash with soap and water
Description
Scope of delivery
- 1 pcs. Soldering iron 25 W
- 1 pcs. Soldering iron 80 W
- Soldering Desoldering braid, electronic solder
- device storage.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 44.96*
What kind of Electric Soldering Irons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































