• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger ROGRIP F 1000002704 Pipe wrench 250 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Pipe wrench

Range (max.)

60 mm

Range (in inches)

2"

Positon

18

Length

250 mm

Material properties

tempered

Features

self-retaining

Manufacturer part #

1000002704

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2150864 Rothenberger ROGRIP F 1000002704 Pipe wrench 250 mm

Description

With the water pump pliers ROGRIP F 10" you can hold and rotate different types of pipe up to Ø 2". The pliers can be quickly adjusted to the pipe diameter by means of the adjustment knob with 18 adjustment positions.

This text is machine translated.

Features

  • Long-lasting: The teeth wear slowly due to double hardened teeth. This allows the pliers of the ROGRIP family to be used for longer
  • Anti-slip: The shape of the teeth (self-adhesive teeth), the 3-point handle (tube contact at three points) on the tube and the soft-touch handle, prevents slipping off the pliers. This ensures that you always have a secure grip on the pipe
  • Large gripping capacity: The rounding in the trade, called ROTHENBERGER curve shape design, provides for a higher gripping capacity than standard water pump pliers have to offer: A 7" ROGRIP grips like a 10" standard water pump pliers. This allows you to use the ROGRIPs for a wider range of applications
  • Range of application: Hold and grip of different types of pipe up to Ø 2".

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 150.96€ 144.96*

What kind of Pipe Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)