• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RUKO 106060 Hole saw 60 mm 1 pc(s)

Image similar
Product type
Hole saw
Drill hole Ø
60 mm
Material
HSS bimetal
Material suitability
Wood
Aluminium
Plastic
Working length
38 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hole saw

Drill hole Ø

60 mm

Material

HSS bimetal

Material suitability

Wood

Aluminium

Plastic

Working length

38 mm

Shank Ø

60.0 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2205549 RUKO 106060 Hole saw 60 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2205549 RUKO 106060 Hole saw 60 mm 1 pc(s)

Description

The RUKO bimetal holesaws can be used in hand and column drills. For column drills, please only use manual feed.

With easily machinability materials, the variable teeth provide a more even cut and less effort. Due to the lower vibration and heat generation during cutting, up to three times longer service life is achieved. Suitable for unalloyed steel (up to 700 N/mm² strength), colorful and light metals, plastics, gypsum, lightweight construction, fiber, plywood boards and wood processing.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)