• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RUKO 235141 CNC tap set 2-piece metric Mf14 x 1.5 Right hand cutting HSS 1 Set

Image similar
Product type
CNC tap set
Thread spec
metric
Thread size
Mf14 x 1.5
Thread handedness
Right hand cutting
Material
HSS
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

CNC tap set

Thread spec

metric

Thread size

Mf14 x 1.5

Thread handedness

Right hand cutting

Material

HSS

Tensile strength (max.)

800 N/mm²

Documents & Downloads

Datasheet

Datasheet 2205704 RUKO 235141 CNC tap set 2-piece metric Mf14 x 1.5 Right hand cutting HSS 1 Set

User & Safety Instructions

User & Safety Instructions 2205704 RUKO 235141 CNC tap set 2-piece metric Mf14 x 1.5 Right hand cutting HSS 1 Set

Description

Taps from high-performance quick-action steel. For through thread and blind hole thread, in unalloyed and low-alloyed steels up to 800 N/mm² strength, tempering cast and non-ferrous metals. The thread is cut in three steps.
Pre-cutter: Approx. 5-6 speed trim cut / finishing tap: Approx. 2-3 speed trim cut

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)