• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RUKO 245041 CNC tap set 43-piece metric M3, M4, M5, M6, M8, M10, M12 Right hand cutting DIN 2181 HSS 1 Set

Image similar
Product type
CNC tap set
Thread spec
metric
DIN standard
DIN 2181
Thread size
M3
M4
M5
M6
M8
M10
M12
Thread handedness
Right hand cutting
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 409.00 / piece)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

CNC tap set

Thread spec

metric

DIN standard

DIN 2181

Thread size

M3

M4

M5

M6

M8

M10

M12

Thread handedness

Right hand cutting

Material

HSS

Tensile strength (max.)

800 N/mm²

Documents & Downloads

Datasheet

Datasheet 2205716 RUKO 245041 CNC tap set 43-piece metric M3, M4, M5, M6, M8, M10, M12 Right hand cutting DIN 2181 HSS 1 Set

User & Safety Instructions

User & Safety Instructions 2205716 RUKO 245041 CNC tap set 43-piece metric M3, M4, M5, M6, M8, M10, M12 Right hand cutting DIN 2181 HSS 1 Set

Description

Taps from high-performance quick-action steel. For through thread and blind hole thread, in unalloyed and low-alloyed steels up to 800 N/mm² strength, tempering cast and non-ferrous metals. The thread is cut in three steps.
43-piece HSS thread cutting tool set / each 2-piece set of hand tapping drills MF DIN 2181 MF 3 x 0.35 - MF 4 x 0.35 - MF 5 x 0.5 - MF 6 x 0.75 - MF 8 x 0.75 - MF 10 x 1.0 - MF 12 x 1.5 - MF 14 x 1.5 - MF 16 x 1.5 - MF 18 x 1.5 - MF 20 x 1.5 mm
+ 11 DIES MF DIN 22568 MF 3 - MF 4 - MF 5 - MF 6 - MF 8 - MF 10 - MF 12 - MF 14 - MF 16 - MF 18 - MF 20
+ 6 die stock DIN 225 - 20.0 x 5.0 mm - 20.0 x 7.0 mm - 25.0 x 9.0 mm - 30.0 x 11.0 mm - 38.0 x 10.0 mm - 45.0 x 14.0 mm
+ 2 tap wrenches DIN 1814 size 1 and size 3 + 1 screwdriver + 1 thread template

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)