• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RUKO 245072 CNC tap set 44-piece UNC 1/4", 5/16", 3/8", 7/16", 1/2", 5/8", 3/4", 7/8" Right hand cutting HSS 1 Set

Image similar
Product type
CNC tap set
Thread spec
UNC
Thread size
1/4"
5/16"
3/8"
7/16"
1/2"
5/8"
3/4"
7/8"
Thread handedness
Right hand cutting
Material
HSS
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 495.00 / piece)
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

CNC tap set

Thread spec

UNC

Thread size

1/4"

5/16"

3/8"

7/16"

1/2"

5/8"

3/4"

7/8"

Thread handedness

Right hand cutting

Material

HSS

Documents & Downloads

Datasheet

Datasheet 2205723 RUKO 245072 CNC tap set 44-piece UNC 1/4", 5/16", 3/8", 7/16", 1/2", 5/8", 3/4", 7/8" Right hand cutting HSS 1 Set

User & Safety Instructions

User & Safety Instructions 2205723 RUKO 245072 CNC tap set 44-piece UNC 1/4", 5/16", 3/8", 7/16", 1/2", 5/8", 3/4", 7/8" Right hand cutting HSS 1 Set

Description

44-piece thread cutting tool set / one 3-piece set of hand tap UNC ≈ 352 — 1/4 - 5/16 - 3/8 - 7/16 - 1/2 - 5/8 - 3/4 - 7/8 - 1"
+ 9 DIES UNC ≈ DIN EN 22568 — 1/4 - 5/16 - 3/8 - 7/16 - 1/2 - 5/8 - 3/4 - 7/8 - 1"
+ 6 die stock DIN 225 / 20.0 x 7.0 mm - 25.0 x 9.0 mm - 30.0 x 11.0 mm - 38.0 x 10.0 mm - 45.0 x 18.0 mm - 55.0 x 22.0 mm
+ 2 tap wrenches DIN 1814 size 2 and size 4

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)