• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RUKO Pneumatic sander 1/4" (6.3 mm) 6.2 bar incl. accessories, incl. case

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Compressed air wiper-set with 12pcs.. Mill pin-set

  • Incl. 10pcs. cutter pin set

Technical specifications

  • Speed 25000 RPM
  • Weight 570 g.
  • Reception mill pins Ø 6 mm
Product type

Pneumatic sander

Features

incl. accessories

incl. case

Tool holder

1/4" (6.3 mm)

Air consumption

113 l/min

Max. operating pressure

6.2 bar

Rotational speed (max.)

25000 U/min

Weight

570 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 821254 RUKO Pneumatic sander 1/4" (6.3 mm) 6.2 bar incl. accessories, incl. case

Description

Features

  • Exhaust air flow by the Hand grip medium 360° Rotation principle
  • Cold insulation nubbled hand grip
  • Speed -Regulator

Scope of delivery

  • 10-piece Hard metal mill-pin set in Mini-Box: Je 1x Ø D1 6.0 + 12.0 mm, 2 mill pins Form A, cylindrical (ZYA) with spur gearing, 2 mill pins Form C, circular edges (WRC), 2 Mill pins Form G, ogive(SPG), 2 mill pins Form F, wing tip (RBF), 2 Mill pins Form D, Ball (KUD)
  • Coupling socket for compressed air wiper
  • Plastic case.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 212.96€ 212.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)