• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RUKO Pneumatic sander 1/4" (6.3 mm) 6.2 bar incl. case

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

5-piece Compressed air grinder set

  • Compressed air grinder short design
  • 3-piece HM milling pin sets

Technical specifications

  • Speed: 25000 RPM
  • Shank dia. 6 mm
  • Volume: 77 dBA
Product type

Pneumatic sander

Features

incl. case

Tool holder

1/4" (6.3 mm)

Air consumption

113 l/min

Max. operating pressure

6.2 bar

Rotational speed (max.)

25000 U/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 826664 RUKO Pneumatic sander 1/4" (6.3 mm) 6.2 bar incl. case

Description

Features

  • Exhaust air flow through the hand grip via 360° rotation principle
  • Cold insulation nubbled hand grip
  • Speed regulator
  • Milling pins for deburring, smoothing sharp edges, cleaning, working on welding seams and surface works.
  • All milling pins hard metal with staggered tooth system, toothing KVZ 4, blank surface for usage areas: High-alloyed, rust-resistant, acid-resistant and heat-resistant steels, cast iron and plastics.

Scope of delivery

  • Milling pin dia. 10 mm form A, cylinder (ZYA) with front toothing
  • Milling pin dia. 10 mm form G, pointed arch (SPG)
  • Milling pin dia. 10 mm form D, sphere (KUD).
  • Coupling plug for compressed air grinder, nominal width 7.2 mm
  • Case.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 133.97€ 133.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)