• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rutenbeck 12xSC-D OS2 APC grün FO splice box SC 1 U

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • APC version: Yes
  • Suitable for number of couplings/adapters: 24
  • With number of couplings/adapters: 12
  • With front plate: Yes
  • With housing: Yes
  • With pigtails: Yes
  • Mounting type 482.6 mm (19 inch) installation
Product type

FO splice box

SC

Duplex

Singlemode

Rack unit

1 U

Factory colour

Grey

Green

Length

321 mm

Width

483 mm

Height

44 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2296566 Rutenbeck 12xSC-D OS2 APC grün FO splice box SC 1 U

Description

Splicebox, extendable, 19Zoll/1HE, 12xSC-D OS2 APC green, powder-coated steel sheet casing, factory port marking, with slide extension, retraction depth approx. 20 cm, can be tilted downwards when open, can be closed with knurled screws, 40 mm resettable box, splice box for holding 12 or 24 pigtails, can be equipped with max. 4 spliceboxes (fixed), inserted crimp spliceholder Ready to splice with offset and inserted pigtails incl. 12 x SC-D - ceramic couplings, SC fiber pigtails E9/125 Ám, 2 m, SM APC, grade B, with measurement protocol for all fibers incl. serial number, 12 mounted blanking plugs, 4 x rear PG16 screw joints (2 x right/left), 1 x PG16 screw connection included in delivery, light gray (similar to RAL 7035)

This text is machine translated.