• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rutenbeck 24xLC-D OM5 grün LC 1 U

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for number of couplings/adapters: 24
  • With number of couplings/adapters: 24
  • With front plate: Yes
  • With housing: Yes
  • With pigtails: Yes
  • Mounting type 482.6 mm (19 inch) installation
Product type

FO splice box

LC

Duplex

Multimode

Fibre type

50/125 µ

Rack unit

1 U

Factory colour

Grey

Length

44 mm

Width

231 mm

Height

482 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2294628 Rutenbeck 24xLC-D OM5 grün LC 1 U

Description

Splicebox, extendable, 19Zoll/1HE, 24xLC-D, OM5, green, powder-coated steel sheet casing, factory port identification, with slide extension, pull-out depth approx. 20 cm, can be tilted downwards when open, can be closed with knurled screws, 40 mm resettable box, 2 splice boxes for holding 12 or 24 pigtails, can be fitted with max. 4 spliceboxes (fixed), inserted splice holder Ready to splice with offset and inserted pigtails incl. 24 x LC-D - ceramic couplings, LC fiber pigtails G50/125 Ám, 2 m, MM PC, grade B, with measurement protocol for all fibers incl. serial number, 4 x rear-side PG16 screw connections (2 x right/left each), 1 x PG16 screw connection included in delivery, light gray (similar to RAL 7035)

This text is machine translated.