• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 20127.003 Quadrat A60/60W,E27 190x1 Ceiling light E-27 60 W Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wall ceiling lamp square A60/60W,E27 190x1

  • Classic design
  • Variants with a high degree of protection allow the use in outdoor areas
  • This text is machine translated.

Technical specifications

Dim

(L x W x H) 190 x 190 x 100 mm

Product type

Ceiling light

Width

190 mm

Height

100 mm

E-27

Length

190 mm

60 W

Protection class

II

Factory colour

Black

Material

Plastic

n.rel.

Light bulb included

Yes

UKCA

yes

Description

Features

  • Classic design
  • Variants with high degree of protection allow the use in outdoor areas
  • In the indoor area it prevents the contamination by flies or dust, Perfect for difficult to reach installations
  • Diffusers in mouth-blown opal glass semi-gloss or made of impact-resistant plastic (PP)
  • Diffuser attachment with spring system
  • Two different light colors 830 and 840
  • Plastic holder
  • Fixing of the cover by spring system
  • Cover glass opal semi-gloss, mouth-blown
  • IP43 ceiling mounting, IP44 wall mounting

Scope of delivery

  • Wall ceiling lamp square A60/60W,E27 190x1

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.