• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 59251.002 Keralux A60/100W,E27 D125,H50,2 Ceiling light E-27 100 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling LAMP Keralux A60/100W,E27 D125,H50.2

  • Power= 100 W

Technical specifications

Product type

Ceiling light

E-27

100 W

n.rel.

Light bulb included

Yes

UKCA

yes

Description

Features

  • Holder made of ceramic
  • With integrated socket E27
  • With two cable glands PG13, 5, lateral
  • Fastening the cover by screw thread D 84, 5 mm
  • IP40 only in conjunction with glass cover!

Scope of delivery

  • Ceiling LAMP Keralux A60/100W,E27 D125,H50.2

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.