• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 22148.003 Quadrat A60/2x60W,E27 270 Ceiling light E-27 60 W Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wall-CEILING LAMP SQUARE A60/2x60W,E27 270

  • Classic design
  • Variants with a high degree of protection allow the use in outdoor areas
  • This text is machine translated.

Technical specifications

Dim

(L x W x H) 270 x 270 x 115 mm

Product type

Ceiling light

Width

270 mm

Height

115 mm

E-27

Length

270 mm

60 W

Protection class

II

Factory colour

Black

Material

Plastic

n.rel.

Light bulb included

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2234184 RZB 22148.003 Quadrat A60/2x60W,E27 270 Ceiling light E-27 60 W Black

Description

Features

  • Classic design
  • Variants with high degree of protection allow the use in outdoor areas
  • In the indoor area it prevents the contamination by flies or dust, Perfect for difficult to reach installations
  • Diffusers in mouth-blown opal glass semi-gloss or made of impact-resistant plastic (PP)
  • Diffuser attachment with spring system
  • Two different light colors 830 and 840
  • Plastic holder
  • Cover fixed by spring system
  • Plastic cover opal semi-gloss
  • IP43 ceiling mounting, IP44 wall mounting

Scope of delivery

  • Wall-CEILING LAMP SQUARE A60/2x60W,E27 270

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.