• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 21146.003 Rechteck A60/60W,E27 220x Ceiling light E-27 60 W Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wall-CEILING LAMP Rectangle A60/60W,E27 220x

  • Power= 60 W

Technical specifications

Dim

(L x W x H) 220 x 220 x 105 mm

Product type

Ceiling light

Width

220 mm

Height

105 mm

E-27

Length

220 mm

60 W

Protection class

II

Factory colour

Black

Material

Plastic

n.rel.

Light bulb included

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2234250 RZB 21146.003 Rechteck A60/60W,E27 220x Ceiling light E-27 60 W Black

Description

Features

  • Plastic holder
  • Cover fixed by spring system
  • Glass cover opal semi-gloss, mouth-blown
  • IP43 ceiling mounting, IP44 wall mounting

Scope of delivery

  • Wall-CEILING LAMP Rectangle A60/60W,E27 220x

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.