• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 311171.862.1.79 Flat Polymero TC-F/2x24,3 Ceiling light 2G10 36 W White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wall ceiling lamp Flat Polymero TC-F/2x24.3

  • Holder metal powder-coated
  • Fastening the cover with pressure lock
  • This text is machine translated.

Technical specifications

Dim

(Ø x H) 515 mm x 150 mm

Product type

Ceiling light

Height

150 mm

2G10

36 W

(Ø)

515 mm

Protection class

I

IP40

Factory colour

White

Material

Steel

n.rel.

Light bulb included

Yes

UKCA

yes

Description

Features

  • Holder powder-coated metal
  • Mounting of the cover with pressure lock
  • Cover plastic (PMMA) opal

Scope of delivery

  • Wall ceiling lamp Flat Polymero TC-F/2x24.3

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.