• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 501004.002 Colour A60/100W,E27 D200 Ceiling light E-27 100 W White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wall-CEILING LAMP COLOR A60/100W,E27 D200

  • Power= 100 W

Technical specifications

Dim

(Ø x H) 200 mm x 100 mm

Product type

Ceiling light

Height

100 mm

E-27

100 W

(Ø)

200 mm

Protection class

II

IP44

Factory colour

White

Material

Plastic

n.rel.

Light bulb included

Yes

UKCA

yes

Description

Features

  • Ideal for use with motion detectors due to almost unlimited switching strength and direct light presence at switch-on
  • High energy efficiency through LED technology
  • Operation at mains voltage (without ballast)
  • LED life 32,000 h (L70, B50)
  • Retaining and protective basket plastic
  • With two cable entries
  • Cover glass clear, structured
  • Screw attachment for protective basket

Scope of delivery

  • Wall-CEILING LAMP COLOR A60/100W,E27 D200

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.