• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SAC-3P-MR/BI-1L-Z SCO 180 1409724 Phoenix Contact Content: 25 pc(s)

Image similar
Product type
Square connector
Type
BI standard
Connection
M12 plug
Number of pins
3
Conductor material
Tin
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Conductor material

Tin

Product type

Square connector

Type

BI standard

Connection

M12 plug

Number of pins

3

Display

LED

Total no. of pins

3

Manufacturer part #

1409724

Content

25 pc(s)

Circuit layout description

incl. diode

Max. temperature

85 °C

Min. temperature

-25 °C

Type

SAC-3P-MR/BI-1L-Z SCO 180

Features

LED

Leading contact (PE)

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3586902 SAC-3P-MR/BI-1L-Z SCO 180 1409724 Phoenix Contact Content: 25 pc(s)

User & Safety Instructions

User & Safety Instructions 3586902 SAC-3P-MR/BI-1L-Z SCO 180 1409724 Phoenix Contact Content: 25 pc(s)