• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SAC-3P-MR/BI SCO 1409337 Phoenix Contact Content: 25 pc(s)

Image similar
Product type
Square connector
Type
BI standard
Number of pins
3
Total no. of pins
3
Manufacturer part #
1409337
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Square connector

Type

BI standard

Number of pins

3

Total no. of pins

3

Manufacturer part #

1409337

Content

25 pc(s)

Max. temperature

85 °C

Min. temperature

-25 °C

Type

SAC-3P-MR/BI SCO

Fastening type

M12

Leading contact (PE)

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3586897 SAC-3P-MR/BI SCO 1409337 Phoenix Contact Content: 25 pc(s)

User & Safety Instructions

User & Safety Instructions 3586897 SAC-3P-MR/BI SCO 1409337 Phoenix Contact Content: 25 pc(s)