• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung 2026 Crystal UHD U8079H LED TV 215.9 cm 85 inch EEC F (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Smart TV, UHD, Wi-Fi B

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,559.00 / piece)
€ 1,559.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung 50" crystal UHD U8099F 4K Smart TV (2025)

  • Screen size diagonal: 215.9 cm (85 inch)
  • Ultra HD (3840 x 2160 Pixel)
  • Reception: DVB-T2 (aerial), DVB-C (cable), DVB-S2
  • Energy efficiency rating (calc): F (A - G)
  • Recording function: None

Technical specifications

  • HD type 4K Ultra HD
  • Screen technology: LED
  • DIGITAL SIGNAL FORMAT SYSTEM DVB-C, DVB-S2, DVB-T2
  • Installed operating system: Tizen
  • WLAN-standards Wi-Fi 5 (802.11ac)
  • Energy efficiency class (HDR): F
Features

Amazon Alexa compatibility

CI+

HDR

Smart TV

Ultra HD

Manufacturer

Samsung

Product type

LED TV

Screen size diagonal (inches)

85 inch

Reception

DVB-T2 (aerial)

DVB-C (cable)

DVB-S2

Display size

76 inch - 88 inch

Network/internet function

Amazon Alexa

Apps

DLNA

Hbb TV

Smart TV

Web Browser

WiFi

Wi-Fi

built-in

No. of HDMI connections

3

No. of USB ports

1 x

Interfaces

HDMI™

USB

CI+ slot

RJ45

Wi-Fi 5 (IEEE 802.11ac)

Recording function

None

Image format

16:9

Display technology

LED

200 x 200 mm

Wall mounting option

Yes

Factory colour

Black

Width

1889.9 mm

Height

1132.8 mm

Depth

326 mm

Height (without base)

1083.5 mm

Device depth (without stand)

77 mm

Weight

6.6 kg

Weight, information

with base

Power supply (details)

220–240 V

Power supply (LOV)

mains-powered

F (A - G)

Dim

(W x H x D) 1889.9 x 1132.8 x 326 mm

Screen resolution

Ultra HD (3840 x 2160 Pixel)

Display (cm)

215.9 cm

Screen size diagonal (cm)

215.9 cm

Screen size diagonal (inches)

85 inch

Power consumption (ON)

155 W

Standby consumption

0.5 W

Material (details)

Metal

UKCA

yes

Weight (without stand)

6.5 kg

Width (without stand)

957.8 mm

Ethernet LAN

yes

Hybrid Broadcast Broadband TV (HbbTV)

yes

Multiroom

yes

Remote control included

yes

VESA mounting

yes

ConnectShare (USB)

yes

ConnectShare (HDD)

yes

Web browser

yes

Digital audio optical out

1

Game mode

yes

Auto channel search

yes

Teletext function

yes

Works with Amazon Alexa

yes

Electronic Programme Guide (EPG)

yes

PC in (D-Sub)

no

RF ports quantity

3

Common interface (CI)

yes

Works with the Google Assistant

yes

Frameless design

yes

Auto power off

yes

Enhanced Audio Return Channel (eARC)

yes

Apple AirPlay 2 support

yes

Works with Samsung Bixby

yes

Stand width

61.3 cm

Bluetooth Low Energy (BLE)

yes

Eco sensor

yes

Sound mirroring

yes

TV key support

yes

SmartThings app support

yes

Tap view

yes

Energy consumption (SDR) per 1000 hours

71 kWh

Audio pre-selection descriptor

yes

Adaptive sound

yes

Universal guide

yes

Stand depth

15.7 cm

TV sound to mobile device

yes

AI Upscale

yes

Desktop stand

yes

LED backlight

yes

Package weight

9.4 kg

Common interface Plus (CI+)

yes

Subtitles function

yes

Internet TV

yes

ECO mode

yes

Smart TV

yes

Documents & Downloads

Datasheet

Datasheet 3768594 Samsung 2026 Crystal UHD U8079H LED TV 215.9 cm 85 inch EEC F (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Smart TV, UHD, Wi-Fi B

User & Safety Instructions

User & Safety Instructions 3768594 Samsung 2026 Crystal UHD U8079H LED TV 215.9 cm 85 inch EEC F (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Smart TV, UHD, Wi-Fi B

Warranty Terms

Warranty Terms 3768594 Samsung 2026 Crystal UHD U8079H LED TV 215.9 cm 85 inch EEC F (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Smart TV, UHD, Wi-Fi B

Description

Features

  • The Vision AI Companion turns your TV into an intelligent conversation partner for answers to almost all your questions
  • The 4K Crystal Processor delivers high-performance 4K upscaling to produce nearly as much color as they really are
  • Enjoy a premium sound experience composed of OTS Lite, Adaptive Sound and Q-Symphony
  • Access more than 900 channels free of charge, including more than 150 Samsung TV Plus Premium channels
  • Play thousands of games immediately and free – completely without console thanks to Samsung gaming hub

Scope of delivery

  • Remote control (batteries included)
  • User manual.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)