• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Cell phone Cable [1x USB-C® plug - 1x USB-C® plug] 1.00 m USB C®

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung data cable USB-C on USB-C - black 40W

  • Cable length 1 m.
  • Colour, black
  • Fruit-free packaging

Technical specifications

Product type

Cell phone Cable

Factory colour

Black

Connector

USB C®

Type A

USB-C® plug

Type B

USB-C® plug

No. of A connectors

1 x

No. of B connections

1 x

Type

Gold-plated plugs

Cable use

Cell phone

Version

Cable

Cable length

1.00 m

Suitable for

Samsung

Length

1000 mm

Connector version

straight

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355044 Samsung Cell phone Cable [1x USB-C® plug - 1x USB-C® plug] 1.00 m USB C®

Description

Samsung data cable USB-C to USB-C.

This text is machine translated.

Hints

B-goods (damaged or missing packaging)
This article is delivered in a so-called fruit-free packaging.

What kind of Mobile Phone Charging Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)